Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingstate 88dB Through Hole Continuous Internal Piezo Buzzer, 24 x 17.5mm, 3V dc Min, 20V dc Max

RS Stock No.: 249-2603Brand: KingstateManufacturers Part No.: KPE218
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

20V dc

Sound Level

88dB

Drive Type

Internal

Tone Type

Continuous

Diameter

24mm

Height

17.5mm

Dimensions

24 x 17.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4.3kHz

Minimum Frequency

3300Hz

Supply Current

15mA

Country of Origin

Taiwan, Province Of China

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 21.32

AED 21.32 Each (ex VAT)

AED 22.39

AED 22.39 Each (inc. VAT)

Kingstate 88dB Through Hole Continuous Internal Piezo Buzzer, 24 x 17.5mm, 3V dc Min, 20V dc Max

AED 21.32

AED 21.32 Each (ex VAT)

AED 22.39

AED 22.39 Each (inc. VAT)

Kingstate 88dB Through Hole Continuous Internal Piezo Buzzer, 24 x 17.5mm, 3V dc Min, 20V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 21.32
25 - 49AED 18.01
50 - 99AED 17.59
100 - 249AED 16.54
250+AED 15.96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

20V dc

Sound Level

88dB

Drive Type

Internal

Tone Type

Continuous

Diameter

24mm

Height

17.5mm

Dimensions

24 x 17.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4.3kHz

Minimum Frequency

3300Hz

Supply Current

15mA

Country of Origin

Taiwan, Province Of China

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more