Technical Document
Specifications
Brand
KingstateMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
80dB
Drive Type
Internal
Tone Type
Continuous
Diameter
24mm
Height
9mm
Dimensions
24 x 9mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.9kHz
Minimum Frequency
2900Hz
Supply Current
15mA
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
AED 2.52
AED 2.52 Each (ex VAT)
AED 2.65
AED 2.65 Each (inc. VAT)
1
AED 2.52
AED 2.52 Each (ex VAT)
AED 2.65
AED 2.65 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 2.52 |
10 - 24 | AED 2.47 |
25 - 49 | AED 2.42 |
50 - 99 | AED 2.31 |
100+ | AED 2.26 |
Technical Document
Specifications
Brand
KingstateMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
80dB
Drive Type
Internal
Tone Type
Continuous
Diameter
24mm
Height
9mm
Dimensions
24 x 9mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.9kHz
Minimum Frequency
2900Hz
Supply Current
15mA
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.