Technical Document
Specifications
Brand
KingstateMounting Type
Through Hole
Maximum Supply Voltage
30V ac
Sound Level
92dB
Drive Type
External
Tone Type
Continuous
Diameter
24mm
Height
7.3mm
Dimensions
24 (Dia.) x 7.3mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Supply Current
11mA
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
AED 12.34
AED 2.468 Each (In a Bag of 5) (ex VAT)
AED 12.96
AED 2.591 Each (In a Bag of 5) (inc. VAT)
Standard
5
AED 12.34
AED 2.468 Each (In a Bag of 5) (ex VAT)
AED 12.96
AED 2.591 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | AED 2.468 | AED 12.34 |
50 - 95 | AED 2.415 | AED 12.08 |
100 - 245 | AED 2.31 | AED 11.55 |
250 - 495 | AED 2.152 | AED 10.76 |
500+ | AED 2.048 | AED 10.24 |
Technical Document
Specifications
Brand
KingstateMounting Type
Through Hole
Maximum Supply Voltage
30V ac
Sound Level
92dB
Drive Type
External
Tone Type
Continuous
Diameter
24mm
Height
7.3mm
Dimensions
24 (Dia.) x 7.3mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Supply Current
11mA
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate