Technical Document
Specifications
Brand
KingstateMounting Type
Through Hole
Maximum Supply Voltage
30V ac
Sound Level
82dB
Drive Type
External
Tone Type
Continuous
Diameter
17mm
Height
7.6mm
Dimensions
17 (Dia.) x 7.6mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+105°C
Maximum Frequency
4kHz
Supply Current
7mA
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
AED 10.50
AED 2.10 Each (In a Bag of 5) (ex VAT)
AED 11.02
AED 2.205 Each (In a Bag of 5) (inc. VAT)
Standard
5
AED 10.50
AED 2.10 Each (In a Bag of 5) (ex VAT)
AED 11.02
AED 2.205 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | AED 2.10 | AED 10.50 |
50 - 95 | AED 2.048 | AED 10.24 |
100 - 245 | AED 1.89 | AED 9.45 |
250 - 495 | AED 1.785 | AED 8.92 |
500+ | AED 1.68 | AED 8.40 |
Technical Document
Specifications
Brand
KingstateMounting Type
Through Hole
Maximum Supply Voltage
30V ac
Sound Level
82dB
Drive Type
External
Tone Type
Continuous
Diameter
17mm
Height
7.6mm
Dimensions
17 (Dia.) x 7.6mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+105°C
Maximum Frequency
4kHz
Supply Current
7mA
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate