Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingstate 80dB Through Hole Magnetic Buzzer Component, 12 (Dia.) x 7.5mm, 1V Min, 2V Max

RS Stock No.: 237-934Brand: KingstateManufacturers Part No.: KSQGRP/C
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

1V

Maximum Supply Voltage

2V

Sound Level

80dB

Diameter

12mm

Height

7.5mm

Dimensions

12 (Dia.) x 7.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

2.048kHz

Supply Current

35mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Kingstate 80dB Through Hole Magnetic Buzzer Component, 12 (Dia.) x 7.5mm, 1V Min, 2V Max

P.O.A.

Each (In a Pack of 5) (ex VAT)

Kingstate 80dB Through Hole Magnetic Buzzer Component, 12 (Dia.) x 7.5mm, 1V Min, 2V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

1V

Maximum Supply Voltage

2V

Sound Level

80dB

Diameter

12mm

Height

7.5mm

Dimensions

12 (Dia.) x 7.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

2.048kHz

Supply Current

35mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more