Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingstate 80dB Through Hole Alternating Magnetic Buzzer Component, 9.6 (Dia.) x 6.7mm, 1V Min, 2V Max

RS Stock No.: 622-1376Brand: KingstateManufacturers Part No.: KSTG901AP
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

1V

Maximum Supply Voltage

2V

Sound Level

80dB

Tone Type

Alternating

Diameter

9.6mm

Height

6.7mm

Dimensions

9.6 (Dia.) x 6.7mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

2.73kHz

Supply Current

80mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kingstate 80dB Through Hole Alternating Magnetic Buzzer Component, 9.6 (Dia.) x 6.7mm, 1V Min, 2V Max

P.O.A.

Kingstate 80dB Through Hole Alternating Magnetic Buzzer Component, 9.6 (Dia.) x 6.7mm, 1V Min, 2V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

1V

Maximum Supply Voltage

2V

Sound Level

80dB

Tone Type

Alternating

Diameter

9.6mm

Height

6.7mm

Dimensions

9.6 (Dia.) x 6.7mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

2.73kHz

Supply Current

80mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in