Technical Document
Specifications
Brand
KingstateMounting Type
PCB Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
12V dc
Sound Level
92dB
Drive Type
External
Diameter
16mm
Height
14mm
Dimensions
16 x 14mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Current
50mA
Product details
Round PCB mount magnetic transducers
Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate
AED 24.68
AED 4.935 Each (In a Bag of 5) (ex VAT)
AED 25.91
AED 5.182 Each (In a Bag of 5) (inc. VAT)
Standard
5
AED 24.68
AED 4.935 Each (In a Bag of 5) (ex VAT)
AED 25.91
AED 5.182 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | AED 4.935 | AED 24.68 |
50 - 95 | AED 4.778 | AED 23.89 |
100 - 245 | AED 4.41 | AED 22.05 |
250 - 495 | AED 4.042 | AED 20.21 |
500+ | AED 3.78 | AED 18.90 |
Technical Document
Specifications
Brand
KingstateMounting Type
PCB Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
12V dc
Sound Level
92dB
Drive Type
External
Diameter
16mm
Height
14mm
Dimensions
16 x 14mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Current
50mA
Product details
Round PCB mount magnetic transducers
Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate