Technical Document
Specifications
Brand
KingstateMounting Type
PCB Mount
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
18V dc
Sound Level
92dB
Drive Type
External
Diameter
16mm
Height
14mm
Dimensions
16 x 14mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Current
40mA
Product details
Round PCB mount magnetic transducers
Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate
AED 23.36
AED 4.672 Each (In a Bag of 5) (ex VAT)
AED 24.53
AED 4.906 Each (In a Bag of 5) (inc. VAT)
Standard
5
AED 23.36
AED 4.672 Each (In a Bag of 5) (ex VAT)
AED 24.53
AED 4.906 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 20 | AED 4.672 | AED 23.36 |
25+ | AED 4.41 | AED 22.05 |
Technical Document
Specifications
Brand
KingstateMounting Type
PCB Mount
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
18V dc
Sound Level
92dB
Drive Type
External
Diameter
16mm
Height
14mm
Dimensions
16 x 14mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Current
40mA
Product details
Round PCB mount magnetic transducers
Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate