Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingstate 92dB Internal Magnetic Buzzer Component, 16 (Dia.) x 14mm, 8V Min, 16V Max

RS Stock No.: 754-2031Brand: KingstateManufacturers Part No.: KXG1612CDistrelec Article No.: 13787116
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Minimum Supply Voltage

8V

Maximum Supply Voltage

16V

Sound Level

92dB

Drive Type

Internal

Diameter

16mm

Height

14mm

Dimensions

16 (Dia.) x 14mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

2.5kHz

Minimum Frequency

1900Hz

Supply Current

50mA

Country of Origin

Taiwan, Province Of China

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 5) (ex VAT)

Kingstate 92dB Internal Magnetic Buzzer Component, 16 (Dia.) x 14mm, 8V Min, 16V Max

P.O.A.

Each (In a Bag of 5) (ex VAT)

Kingstate 92dB Internal Magnetic Buzzer Component, 16 (Dia.) x 14mm, 8V Min, 16V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Minimum Supply Voltage

8V

Maximum Supply Voltage

16V

Sound Level

92dB

Drive Type

Internal

Diameter

16mm

Height

14mm

Dimensions

16 (Dia.) x 14mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

2.5kHz

Minimum Frequency

1900Hz

Supply Current

50mA

Country of Origin

Taiwan, Province Of China

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in