Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingston 16GB DDR4 Laptop RAM, 3200MT/s, SODIMM, 1.2V

RS Stock No.: 358-522Brand: KingstonManufacturers Part No.: KCP432SS8/16
brand-logo
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Laptop

Capacity

16GB

Speed

3200MT/s

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V

Stock information temporarily unavailable.

AED 205.33

AED 205.33 Each (ex VAT)

AED 215.60

AED 215.60 Each (inc. VAT)

Kingston 16GB DDR4 Laptop RAM, 3200MT/s, SODIMM, 1.2V

AED 205.33

AED 205.33 Each (ex VAT)

AED 215.60

AED 215.60 Each (inc. VAT)

Kingston 16GB DDR4 Laptop RAM, 3200MT/s, SODIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Desktop/Laptop

Laptop

Capacity

16GB

Speed

3200MT/s

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V