Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingston 64GB DDR4 Desktop RAM, 3200MT/s, DIMM ECC Reg, 1.2V

RS Stock No.: 358-587Brand: KingstonManufacturers Part No.: KTD-PE432/64G
brand-logo
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Desktop

Capacity

64GB

Speed

3200MT/s

Memory Class

DDR4

Memory Socket

DIMM ECC Reg

Voltage

1.2V

Stock information temporarily unavailable.

AED 1,863.70

AED 1,863.70 Each (ex VAT)

AED 1,956.88

AED 1,956.88 Each (inc. VAT)

Kingston 64GB DDR4 Desktop RAM, 3200MT/s, DIMM ECC Reg, 1.2V

AED 1,863.70

AED 1,863.70 Each (ex VAT)

AED 1,956.88

AED 1,956.88 Each (inc. VAT)

Kingston 64GB DDR4 Desktop RAM, 3200MT/s, DIMM ECC Reg, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Desktop/Laptop

Desktop

Capacity

64GB

Speed

3200MT/s

Memory Class

DDR4

Memory Socket

DIMM ECC Reg

Voltage

1.2V