Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingston 8 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V

RS Stock No.: 182-8184Brand: KingstonManufacturers Part No.: KVR26S19S8/8Distrelec Article No.: 30146333
brand-logo
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Laptop

Capacity

8 GB

Speed

2666MHz

Memory Class

DDR4

Memory Socket

SODIMM

Module Type

PC4-2666

Pins

260

Voltage

1.2V

CAS Latency

19

Distrelec Product Id

30146333

Stock information temporarily unavailable.

AED 196.35

AED 196.35 Each (ex VAT)

AED 206.17

AED 206.17 Each (inc. VAT)

Kingston 8 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V

AED 196.35

AED 196.35 Each (ex VAT)

AED 206.17

AED 206.17 Each (inc. VAT)

Kingston 8 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Desktop/Laptop

Laptop

Capacity

8 GB

Speed

2666MHz

Memory Class

DDR4

Memory Socket

SODIMM

Module Type

PC4-2666

Pins

260

Voltage

1.2V

CAS Latency

19

Distrelec Product Id

30146333