Kingston 16 GB DDR4 RAM, 3200MHz, DIMM, 1.2V
RS Stock No.: 195-8315Brand: KingstonManufacturers Part No.: KVR32N22D8/16Distrelec Article No.: 30248270

Technical Document
Specifications
Brand
KingstonCapacity
16 GB
Speed
3200MHz
Memory Class
DDR4
Memory Socket
DIMM
Pins
288
Voltage
1.2V
CAS Latency
22
Stock information temporarily unavailable.
AED 393.54
AED 393.54 Each (ex VAT)
AED 413.22
AED 413.22 Each (inc. VAT)
Kingston 16 GB DDR4 RAM, 3200MHz, DIMM, 1.2V
1
AED 393.54
AED 393.54 Each (ex VAT)
AED 413.22
AED 413.22 Each (inc. VAT)
Kingston 16 GB DDR4 RAM, 3200MHz, DIMM, 1.2V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingstonCapacity
16 GB
Speed
3200MHz
Memory Class
DDR4
Memory Socket
DIMM
Pins
288
Voltage
1.2V
CAS Latency
22