Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingston 16GB DDR5 Laptop RAM, 5600MT/s, SODIMM, 1.1V

RS Stock No.: 358-550Brand: KingstonManufacturers Part No.: KVR56S46BS8-16
brand-logo
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Laptop

Capacity

16GB

Speed

5600MT/s

Memory Class

DDR5

Memory Socket

SODIMM

Voltage

1.1V

Stock information temporarily unavailable.

P.O.A.

Kingston 16GB DDR5 Laptop RAM, 5600MT/s, SODIMM, 1.1V

P.O.A.

Kingston 16GB DDR5 Laptop RAM, 5600MT/s, SODIMM, 1.1V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Desktop/Laptop

Laptop

Capacity

16GB

Speed

5600MT/s

Memory Class

DDR5

Memory Socket

SODIMM

Voltage

1.1V