Technical Document
Specifications
Brand
KingstonHard Drive Type
SSD
Model
Design-In Industrial
Internal/External
Internal
Form Factor
2.5 inch
Industrial
Yes
Interface
SATA III
Capacity
1 TB
Nand Type
3D TLC
Temperature Range
0 → +70°C
Country of Origin
Taiwan, Province Of China
AED 898.80
AED 898.80 Each (ex VAT)
AED 943.74
AED 943.74 Each (inc. VAT)
1
AED 898.80
AED 898.80 Each (ex VAT)
AED 943.74
AED 943.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingstonHard Drive Type
SSD
Model
Design-In Industrial
Internal/External
Internal
Form Factor
2.5 inch
Industrial
Yes
Interface
SATA III
Capacity
1 TB
Nand Type
3D TLC
Temperature Range
0 → +70°C
Country of Origin
Taiwan, Province Of China