Kingston Design-In Industrial 2.5 inch 128 GB Internal SSD

RS Stock No.: 271-1609Brand: KingstonManufacturers Part No.: OCP0S3128Q-A0
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

Design-In Industrial

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Industrial

Yes

Interface

SATA III

Capacity

128 GB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 252.63

AED 252.63 Each (ex VAT)

AED 265.26

AED 265.26 Each (inc. VAT)

Kingston Design-In Industrial 2.5 inch 128 GB Internal SSD

AED 252.63

AED 252.63 Each (ex VAT)

AED 265.26

AED 265.26 Each (inc. VAT)

Kingston Design-In Industrial 2.5 inch 128 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

Design-In Industrial

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Industrial

Yes

Interface

SATA III

Capacity

128 GB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Country of Origin

Taiwan, Province Of China