Kingston Design-In Industrial M.2 (2280) 1 TB Internal SSD

RS Stock No.: 271-1621Brand: KingstonManufacturers Part No.: OM8SEP41024N-A0
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

Design-In Industrial

Internal/External

Internal

Industrial

Yes

Form Factor

M.2 (2280)

Interface

NVMe PCIe Gen 4 x 4

Capacity

1 TB

Nand Type

QLC

Temperature Range

0 → +70°C

Country of Origin

China

Stock information temporarily unavailable.

AED 783.72

AED 783.72 Each (ex VAT)

AED 822.91

AED 822.91 Each (inc. VAT)

Kingston Design-In Industrial M.2 (2280) 1 TB Internal SSD

AED 783.72

AED 783.72 Each (ex VAT)

AED 822.91

AED 822.91 Each (inc. VAT)

Kingston Design-In Industrial M.2 (2280) 1 TB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hard Drive Type

SSD

Model

Design-In Industrial

Internal/External

Internal

Industrial

Yes

Form Factor

M.2 (2280)

Interface

NVMe PCIe Gen 4 x 4

Capacity

1 TB

Nand Type

QLC

Temperature Range

0 → +70°C

Country of Origin

China