Kingston Design-In Industrial M.2 (2280) 1 TB Internal SSD

RS Stock No.: 271-1622Brand: KingstonManufacturers Part No.: OM8SEP41024Q-A0
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

Design-In Industrial

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

Yes

Interface

NVMe PCIe Gen 4 x 4

Capacity

1 TB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Country of Origin

China

You may be interested in
Transcend MTE710T M.2 1 TB Internal SSD
AED 1,121.63Each (ex VAT)
Stock information temporarily unavailable.

AED 880.22

AED 880.22 Each (ex VAT)

AED 924.23

AED 924.23 Each (inc. VAT)

Kingston Design-In Industrial M.2 (2280) 1 TB Internal SSD

AED 880.22

AED 880.22 Each (ex VAT)

AED 924.23

AED 924.23 Each (inc. VAT)

Kingston Design-In Industrial M.2 (2280) 1 TB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Transcend MTE710T M.2 1 TB Internal SSD
AED 1,121.63Each (ex VAT)

Technical Document

Specifications

Model

Design-In Industrial

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

Yes

Interface

NVMe PCIe Gen 4 x 4

Capacity

1 TB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Country of Origin

China

You may be interested in
Transcend MTE710T M.2 1 TB Internal SSD
AED 1,121.63Each (ex VAT)