Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingston Design-In Industrial 2.5 inch 512 GB Internal SSD

RS Stock No.: 155-537Brand: KingstonManufacturers Part No.: OTCS1S3512Q-B00
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

Design-In Industrial

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Industrial

Yes

Capacity

512 GB

Interface

SATA III

Nand Type

3D TLC

Temperature Range

-40 → +85°C

Stock information temporarily unavailable.

AED 811.34

AED 811.34 Each (ex VAT)

AED 851.91

AED 851.91 Each (inc. VAT)

Kingston Design-In Industrial 2.5 inch 512 GB Internal SSD

AED 811.34

AED 811.34 Each (ex VAT)

AED 851.91

AED 851.91 Each (inc. VAT)

Kingston Design-In Industrial 2.5 inch 512 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

Design-In Industrial

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Industrial

Yes

Capacity

512 GB

Interface

SATA III

Nand Type

3D TLC

Temperature Range

-40 → +85°C