Kingston KC600 2.5 inch 256 GB Internal SSD

Technical Document
Specifications
Brand
KingstonHard Drive Type
SSD
Model
KC600
Internal/External
Internal
Form Factor
2.5 inch
Capacity
256 GB
Nand Type
3D TLC
Temperature Range
0 → +70°C
Dimensions
100.1 x 69.85 x 7mm
Length
100.1mm
Width
69.85mm
Height
7mm
Distrelec Product Id
30201936
AED 370.08
AED 370.08 Each (ex VAT)
AED 388.58
AED 388.58 Each (inc. VAT)
1
AED 370.08
AED 370.08 Each (ex VAT)
AED 388.58
AED 388.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingstonHard Drive Type
SSD
Model
KC600
Internal/External
Internal
Form Factor
2.5 inch
Capacity
256 GB
Nand Type
3D TLC
Temperature Range
0 → +70°C
Dimensions
100.1 x 69.85 x 7mm
Length
100.1mm
Width
69.85mm
Height
7mm
Distrelec Product Id
30201936