Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingston KC600 2.5 in 256 GB SSD

RS Stock No.: 195-8323Brand: KingstonManufacturers Part No.: SKC600B/256G
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

KC600

Hard Drive Type

SSD

Form Factor

2.5 in

Capacity

256 GB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Dimensions

100.1 x 69.85 x 7mm

Length

100.1mm

Width

69.85mm

Height

7mm

You may be interested in
Stock information temporarily unavailable.

AED 502.54

AED 502.54 Each (ex VAT)

AED 527.67

AED 527.67 Each (inc. VAT)

Kingston KC600 2.5 in 256 GB SSD

AED 502.54

AED 502.54 Each (ex VAT)

AED 527.67

AED 527.67 Each (inc. VAT)

Kingston KC600 2.5 in 256 GB SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

KC600

Hard Drive Type

SSD

Form Factor

2.5 in

Capacity

256 GB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Dimensions

100.1 x 69.85 x 7mm

Length

100.1mm

Width

69.85mm

Height

7mm

You may be interested in