Kingston NV2 M.2 2280 250 GB Internal SSD
RS Stock No.: 266-1705Brand: KingstonManufacturers Part No.: SNV2S/250GDistrelec Article No.: 30376761

Technical Document
Specifications
Brand
KingstonHard Drive Type
SSD
Model
NV2
Internal/External
Internal
Form Factor
M.2 2280
Industrial
No
Capacity
250 GB
Interface
NVMe PCIe Gen 4 x 4
Nand Type
3D TLC
Stock information temporarily unavailable.
AED 283.97
AED 283.97 Each (ex VAT)
AED 298.17
AED 298.17 Each (inc. VAT)
Kingston NV2 M.2 2280 250 GB Internal SSD
1
AED 283.97
AED 283.97 Each (ex VAT)
AED 298.17
AED 298.17 Each (inc. VAT)
Kingston NV2 M.2 2280 250 GB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingstonHard Drive Type
SSD
Model
NV2
Internal/External
Internal
Form Factor
M.2 2280
Industrial
No
Capacity
250 GB
Interface
NVMe PCIe Gen 4 x 4
Nand Type
3D TLC