Technical Document
Specifications
Brand
KingstonInstallation Type
External
Computer Interface
USB 3.2
Card Types
SD
Dimensions
62.87 x 16.87 x 50mm
Weight
31g
Number Of Ports
2
Distrelec Product Id
30248311
Stock information temporarily unavailable.
AED 238.34
AED 238.34 Each (ex VAT)
AED 250.26
AED 250.26 Each (inc. VAT)
Kingston 2 port USB 3.2 External Micro SD Card Reader for SD Memory Cards
1
AED 238.34
AED 238.34 Each (ex VAT)
AED 250.26
AED 250.26 Each (inc. VAT)
Kingston 2 port USB 3.2 External Micro SD Card Reader for SD Memory Cards
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingstonInstallation Type
External
Computer Interface
USB 3.2
Card Types
SD
Dimensions
62.87 x 16.87 x 50mm
Weight
31g
Number Of Ports
2
Distrelec Product Id
30248311