Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KIP 3804-48 Beige Masking Tape 48mm x 50m

RS Stock No.: 238-7425Brand: KIPManufacturers Part No.: 222778
View all in Masking Tapes

Technical Document

Specifications

Brand

KIP

Backing Material

Crepe Paper

Adhesive Material

Natural Rubber

Width

48mm

Length

50m

Model Number

3804-48

Colour

Beige

Country of Origin

China

Stock information temporarily unavailable.

AED 27.40

AED 27.40 Each (ex VAT)

AED 28.77

AED 28.77 Each (inc. VAT)

KIP 3804-48 Beige Masking Tape 48mm x 50m

AED 27.40

AED 27.40 Each (ex VAT)

AED 28.77

AED 28.77 Each (inc. VAT)

KIP 3804-48 Beige Masking Tape 48mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KIP

Backing Material

Crepe Paper

Adhesive Material

Natural Rubber

Width

48mm

Length

50m

Model Number

3804-48

Colour

Beige

Country of Origin

China