Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klauke Uninsulated Ring Terminal, M6 Stud Size, 6mm² to 6mm² Wire Size

RS Stock No.: 398-1889Brand: KlaukeManufacturers Part No.: 1R6
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

Klauke

Insulation

Uninsulated

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size (mm²)

6mm²

Stud Size

M6

Contact Plating

Tin

Contact Material

Copper

Overall Length

27.5mm

Country of Origin

Germany

Product details

Klauke® Tubular Terminals

Tubular terminals without inspection hole
Material: E-Cu tubing
Electro tin-plated surface
For suitable tools, see stock no. 398-3043 or 398-2270

You may be interested in
Stock information temporarily unavailable.

AED 25.72

AED 2.572 Each (In a Bag of 10) (ex VAT)

AED 27.01

AED 2.701 Each (In a Bag of 10) (inc. VAT)

Klauke Uninsulated Ring Terminal, M6 Stud Size, 6mm² to 6mm² Wire Size

AED 25.72

AED 2.572 Each (In a Bag of 10) (ex VAT)

AED 27.01

AED 2.701 Each (In a Bag of 10) (inc. VAT)

Klauke Uninsulated Ring Terminal, M6 Stud Size, 6mm² to 6mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40AED 2.572AED 25.72
50 - 240AED 2.31AED 23.10
250 - 740AED 2.205AED 22.05
750 - 1490AED 2.205AED 22.05
1500+AED 2.10AED 21.00
You may be interested in

Technical Document

Specifications

Brand

Klauke

Insulation

Uninsulated

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size (mm²)

6mm²

Stud Size

M6

Contact Plating

Tin

Contact Material

Copper

Overall Length

27.5mm

Country of Origin

Germany

Product details

Klauke® Tubular Terminals

Tubular terminals without inspection hole
Material: E-Cu tubing
Electro tin-plated surface
For suitable tools, see stock no. 398-3043 or 398-2270

You may be interested in