Technical Document
Specifications
Brand
KlaukeInsulation
Uninsulated
Minimum Wire Size mm²
35mm²
Maximum Wire Size mm²
35mm²
Minimum Wire Size (mm²)
35mm²
Maximum Wire Size (mm²)
35mm²
Stud Size
M10
Contact Plating
Tin
Contact Material
Copper
Overall Length
49mm
Country of Origin
Germany
Product details
AED 92.40
AED 9.24 Each (In a Bag of 10) (ex VAT)
AED 97.02
AED 9.702 Each (In a Bag of 10) (inc. VAT)
10
AED 92.40
AED 9.24 Each (In a Bag of 10) (ex VAT)
AED 97.02
AED 9.702 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | AED 9.24 | AED 92.40 |
50 - 240 | AED 8.662 | AED 86.62 |
250 - 740 | AED 8.348 | AED 83.48 |
750 - 1490 | AED 8.085 | AED 80.85 |
1500+ | AED 7.875 | AED 78.75 |
Technical Document
Specifications
Brand
KlaukeInsulation
Uninsulated
Minimum Wire Size mm²
35mm²
Maximum Wire Size mm²
35mm²
Minimum Wire Size (mm²)
35mm²
Maximum Wire Size (mm²)
35mm²
Stud Size
M10
Contact Plating
Tin
Contact Material
Copper
Overall Length
49mm
Country of Origin
Germany
Product details