Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klauke, L Crimp Die Set, Tubular Cable Lug

RS Stock No.: 771-9259Brand: KlaukeManufacturers Part No.: HL4120
brand-logo
View all in Crimping Dies

Technical Document

Specifications

Brand

Klauke

Crimp Connector Type

Tubular Cable Lug

Maximum Wire Size mm²

120mm²

Maximum Wire Size (mm²)

120mm²

Series

L

Country of Origin

Germany

Product details

Battery Operated Hydraulic Crimp Tool

From Klauke, a professional quality battery operated crimp tool for heavy duty uninsulated terminals within the wire range 6mm² to 95mm². The head is fully rotatable over 360°, offering versatility in awkward or confined spaces. Dies are automatically extracted after the crimp cycle, with a manual extraction facility provided. This range also includes a selection of appropriate dies and replacement battery.

Features and Benefits:
• An ergonomic design that also permits one-handed operation
• Battery may be fast charged in 40 minutes
• Tool is supplied with charger and battery in a strong carry case
• Carry case has internal compartments to contain die sets
• Die sets in the range 6mm² to 95mm² are available separately, as are replacement batteries and chargers
• The Crimping cycle is 4 seconds
• A Battery Capacity of 2Ah
• Provides approx. 85 Crimping Cycles per Charge
• Weight including battery is 1.6kg

Stock information temporarily unavailable.

AED 652.89

AED 652.89 Each (ex VAT)

AED 685.53

AED 685.53 Each (inc. VAT)

Klauke, L Crimp Die Set, Tubular Cable Lug

AED 652.89

AED 652.89 Each (ex VAT)

AED 685.53

AED 685.53 Each (inc. VAT)

Klauke, L Crimp Die Set, Tubular Cable Lug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 652.89
5 - 24AED 582.28
25+AED 546.47

Technical Document

Specifications

Brand

Klauke

Crimp Connector Type

Tubular Cable Lug

Maximum Wire Size mm²

120mm²

Maximum Wire Size (mm²)

120mm²

Series

L

Country of Origin

Germany

Product details

Battery Operated Hydraulic Crimp Tool

From Klauke, a professional quality battery operated crimp tool for heavy duty uninsulated terminals within the wire range 6mm² to 95mm². The head is fully rotatable over 360°, offering versatility in awkward or confined spaces. Dies are automatically extracted after the crimp cycle, with a manual extraction facility provided. This range also includes a selection of appropriate dies and replacement battery.

Features and Benefits:
• An ergonomic design that also permits one-handed operation
• Battery may be fast charged in 40 minutes
• Tool is supplied with charger and battery in a strong carry case
• Carry case has internal compartments to contain die sets
• Die sets in the range 6mm² to 95mm² are available separately, as are replacement batteries and chargers
• The Crimping cycle is 4 seconds
• A Battery Capacity of 2Ah
• Provides approx. 85 Crimping Cycles per Charge
• Weight including battery is 1.6kg