Klauke Bootlace Ferrule Tubular Ring Terminal Crimp terminal Kit

RS Stock No.: 398-2264Brand: KlaukeManufacturers Part No.: SK65B
brand-logo
View all in Crimping Kits

Technical Document

Specifications

Brand

Klauke

Type

Bootlace Ferrule

Connector Type

Tubular Ring Terminal

Kit Contents

Ring Tongue 6 → 50 mm²

Contact Plating

Tin Plated

Contact Material

Copper

Country of Origin

Germany

Product details

Klauke SK65B Tubular Ring Terminal Kit

This versatile kit contains a total of 280 tubular ring terminals incorporating 12 of the most popular sizes. The K05 crimp tool is also included in this kit which has revolving hexagonal dies suitable for the various cross-sections required for crimping. The kit is supplied in a robust steel carry case with lock and carrying handle, and is perfect for on-the-go applications.
For complete kit contents refer to the kit contents table

Stock information temporarily unavailable.

AED 4,109.33

AED 4,109.33 Each (ex VAT)

AED 4,314.80

AED 4,314.80 Each (inc. VAT)

Klauke Bootlace Ferrule Tubular Ring Terminal Crimp terminal Kit

AED 4,109.33

AED 4,109.33 Each (ex VAT)

AED 4,314.80

AED 4,314.80 Each (inc. VAT)

Klauke Bootlace Ferrule Tubular Ring Terminal Crimp terminal Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 4,109.33
5 - 24AED 3,848.51
25+AED 3,675.74

Technical Document

Specifications

Brand

Klauke

Type

Bootlace Ferrule

Connector Type

Tubular Ring Terminal

Kit Contents

Ring Tongue 6 → 50 mm²

Contact Plating

Tin Plated

Contact Material

Copper

Country of Origin

Germany

Product details

Klauke SK65B Tubular Ring Terminal Kit

This versatile kit contains a total of 280 tubular ring terminals incorporating 12 of the most popular sizes. The K05 crimp tool is also included in this kit which has revolving hexagonal dies suitable for the various cross-sections required for crimping. The kit is supplied in a robust steel carry case with lock and carrying handle, and is perfect for on-the-go applications.
For complete kit contents refer to the kit contents table