Klaxon Nexus Series Amber Sounder Beacon, 10 → 60 V dc, Wall Mount, 105dB at 1 Metre

RS Stock No.: 539-4580Brand: KlaxonManufacturers Part No.: PNC-0002
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

10 → 60 V dc

Lens Colour

Amber

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

105dB

Series

Nexus

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

64

Minimum Temperature

-25°C

Housing Material

Polycarbonate

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,087.48

AED 1,087.48 Each (ex VAT)

AED 1,141.85

AED 1,141.85 Each (inc. VAT)

Klaxon Nexus Series Amber Sounder Beacon, 10 → 60 V dc, Wall Mount, 105dB at 1 Metre

AED 1,087.48

AED 1,087.48 Each (ex VAT)

AED 1,141.85

AED 1,141.85 Each (inc. VAT)

Klaxon Nexus Series Amber Sounder Beacon, 10 → 60 V dc, Wall Mount, 105dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

10 → 60 V dc

Lens Colour

Amber

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

105dB

Series

Nexus

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

64

Minimum Temperature

-25°C

Housing Material

Polycarbonate

Maximum Temperature

+70°C

Country of Origin

United Kingdom