Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klaxon Nexus 110 Series Surface Mount Electronic Sounder, 10 → 60 V dc, 110dB at 1 m, IP66, DC, 64-Tone

RS Stock No.: 539-4697Brand: KlaxonManufacturers Part No.: PNS-0013
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

10 → 60 V dc

IP Rating

IP66

Decibels at 1 Metre

110dB

Current Type

DC

Number Of Tones

64

Housing Colour

Red

Mounting Style

Surface Mount

Application Type

Sounder

Series

Nexus 110

Base Length

166.3mm

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Housing Material

PC

Base Width

166.3mm

Country of Origin

United Kingdom

Product details

Klaxon Nexus Sounder

The Nexus sounder from Klaxon has 3 alarm stages, 64 tones and volume control for greater flexibility. Initial wiring connections are made to the base and the head is fixed with quarter turn fasteners to provide fast and reliable installation. It has IP66 protection as standard meaning it can be installed in almost any location.

Features and Benefits

3 alarm stages
First-fix, wire to base technology
IP66 rated
Volume control for greater flexibility – 20 dB
64 tones
5 cable entries
UL V0 rated fire retardant red polycarbonate case

Applications

The Nexus high output sounder is designed for industrial applications such as conveyors, process control alarm, cranes, moving machinery and general signalling.

Standards

EN54.

Stock information temporarily unavailable.

AED 694.05

AED 694.05 Each (ex VAT)

AED 728.75

AED 728.75 Each (inc. VAT)

Klaxon Nexus 110 Series Surface Mount Electronic Sounder, 10 → 60 V dc, 110dB at 1 m, IP66, DC, 64-Tone

AED 694.05

AED 694.05 Each (ex VAT)

AED 728.75

AED 728.75 Each (inc. VAT)

Klaxon Nexus 110 Series Surface Mount Electronic Sounder, 10 → 60 V dc, 110dB at 1 m, IP66, DC, 64-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

10 → 60 V dc

IP Rating

IP66

Decibels at 1 Metre

110dB

Current Type

DC

Number Of Tones

64

Housing Colour

Red

Mounting Style

Surface Mount

Application Type

Sounder

Series

Nexus 110

Base Length

166.3mm

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Housing Material

PC

Base Width

166.3mm

Country of Origin

United Kingdom

Product details

Klaxon Nexus Sounder

The Nexus sounder from Klaxon has 3 alarm stages, 64 tones and volume control for greater flexibility. Initial wiring connections are made to the base and the head is fixed with quarter turn fasteners to provide fast and reliable installation. It has IP66 protection as standard meaning it can be installed in almost any location.

Features and Benefits

3 alarm stages
First-fix, wire to base technology
IP66 rated
Volume control for greater flexibility – 20 dB
64 tones
5 cable entries
UL V0 rated fire retardant red polycarbonate case

Applications

The Nexus high output sounder is designed for industrial applications such as conveyors, process control alarm, cranes, moving machinery and general signalling.

Standards

EN54.