Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klaxon Siren, 24 V dc, 110dB at 1 m, DC

RS Stock No.: 454-432Brand: KlaxonManufacturers Part No.: PNV-0006
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

24 V dc

Decibels at 1 Metre

110dB

Current Type

DC

Maximum Temperature

+70°C

Application Type

Voice

Maximum Decibel

110dB

Minimum Temperature

-25°C

Country of Origin

United Kingdom

Product details

Recordable Voice Sounder/Beacon Combination

Choice of up to 4 messages
Built in USB port for downloading messages in WAV format
User can record own messages or select from library
High sound output
Combined with beacon the sounder is DDA compliant
Automatic synchronisation
IP66 rated for outdoor environments

LED/Voice

Stock information temporarily unavailable.

AED 1,786.42

AED 1,786.42 Each (ex VAT)

AED 1,875.74

AED 1,875.74 Each (inc. VAT)

Klaxon Siren, 24 V dc, 110dB at 1 m, DC

AED 1,786.42

AED 1,786.42 Each (ex VAT)

AED 1,875.74

AED 1,875.74 Each (inc. VAT)

Klaxon Siren, 24 V dc, 110dB at 1 m, DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

24 V dc

Decibels at 1 Metre

110dB

Current Type

DC

Maximum Temperature

+70°C

Application Type

Voice

Maximum Decibel

110dB

Minimum Temperature

-25°C

Country of Origin

United Kingdom

Product details

Recordable Voice Sounder/Beacon Combination

Choice of up to 4 messages
Built in USB port for downloading messages in WAV format
User can record own messages or select from library
High sound output
Combined with beacon the sounder is DDA compliant
Automatic synchronisation
IP66 rated for outdoor environments

LED/Voice