Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klaxon Amber Beacon, 17 → 60 V dc, Base Mount, LED Bulb, IP21

RS Stock No.: 183-3814Brand: KlaxonManufacturers Part No.: PSB-0050
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

17 → 60 V dc

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

5mA

Current Type

DC

Base Diameter

98mm

Housing Colour

White

Height

104mm

IP Rating

IP21

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 133.14

AED 133.14 Each (ex VAT)

AED 139.80

AED 139.80 Each (inc. VAT)

Klaxon Amber Beacon, 17 → 60 V dc, Base Mount, LED Bulb, IP21

AED 133.14

AED 133.14 Each (ex VAT)

AED 139.80

AED 139.80 Each (inc. VAT)

Klaxon Amber Beacon, 17 → 60 V dc, Base Mount, LED Bulb, IP21
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

17 → 60 V dc

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

5mA

Current Type

DC

Base Diameter

98mm

Housing Colour

White

Height

104mm

IP Rating

IP21

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

United Kingdom