Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klaxon Sonos Series Red Sounder Beacon, 17 → 60 V dc, Wall Mount, 106dB at 1 Metre

RS Stock No.: 489-4950Brand: KlaxonManufacturers Part No.: PSC-0002
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

17 → 60 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing, Steady

Sounder Type

Electronic

Decibels at 1 Metre

106dB

Series

Sonos

Bulb Type

LED

Housing Colour

Red

Number Of Tones

32

Minimum Temperature

-25°C

Housing Material

Polycarbonate

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 374.15

AED 374.15 Each (ex VAT)

AED 392.86

AED 392.86 Each (inc. VAT)

Klaxon Sonos Series Red Sounder Beacon, 17 → 60 V dc, Wall Mount, 106dB at 1 Metre

AED 374.15

AED 374.15 Each (ex VAT)

AED 392.86

AED 392.86 Each (inc. VAT)

Klaxon Sonos Series Red Sounder Beacon, 17 → 60 V dc, Wall Mount, 106dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

17 → 60 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing, Steady

Sounder Type

Electronic

Decibels at 1 Metre

106dB

Series

Sonos

Bulb Type

LED

Housing Colour

Red

Number Of Tones

32

Minimum Temperature

-25°C

Housing Material

Polycarbonate

Maximum Temperature

+70°C

Country of Origin

United Kingdom