Klaxon Sonos Voice Series Siren, 24 V dc, 106dB at 1 m, DC

RS Stock No.: 907-6340Brand: KlaxonManufacturers Part No.: PSV-0010
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

24 V dc

Decibels at 1 Metre

106dB

Current Type

DC

Application Type

Voice

Series

Sonos Voice

Maximum Temperature

+70°C

Special Features

Automatic Synchronisation, Extensive Message Library or Bespoke Messages Available

Minimum Temperature

-25°C

Country of Origin

United Kingdom

Product details

Klaxon Sonos Voice Sounder

The Sonos voice sounder from Klaxon combines standard sounder signals with a synchronised voice message to reduce confusion and distress during an active alarm. It has 7 pre-programmed messages selected from an extensive message library covering almost any conceivable application.

Features and Benefits

Choice of up to 7 messages
106 dB (A) tone and 80 dB (A) message outputs
Extensive message library
Automatic synchronisation
Easily retro-fits to existing installations
Includes alert tone
IP65 deep base, IP21 shallow base
Flame retardant polycarbonate
Deep Base has 2 x 20 mm cable entries

Applications

The Sonos voice has an IP65 deep base option which is suitable for indoor and outdoor applications.

Standards

EN6095.

Stock information temporarily unavailable.

AED 666.44

AED 666.44 Each (ex VAT)

AED 699.76

AED 699.76 Each (inc. VAT)

Klaxon Sonos Voice Series Siren, 24 V dc, 106dB at 1 m, DC

AED 666.44

AED 666.44 Each (ex VAT)

AED 699.76

AED 699.76 Each (inc. VAT)

Klaxon Sonos Voice Series Siren, 24 V dc, 106dB at 1 m, DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

24 V dc

Decibels at 1 Metre

106dB

Current Type

DC

Application Type

Voice

Series

Sonos Voice

Maximum Temperature

+70°C

Special Features

Automatic Synchronisation, Extensive Message Library or Bespoke Messages Available

Minimum Temperature

-25°C

Country of Origin

United Kingdom

Product details

Klaxon Sonos Voice Sounder

The Sonos voice sounder from Klaxon combines standard sounder signals with a synchronised voice message to reduce confusion and distress during an active alarm. It has 7 pre-programmed messages selected from an extensive message library covering almost any conceivable application.

Features and Benefits

Choice of up to 7 messages
106 dB (A) tone and 80 dB (A) message outputs
Extensive message library
Automatic synchronisation
Easily retro-fits to existing installations
Includes alert tone
IP65 deep base, IP21 shallow base
Flame retardant polycarbonate
Deep Base has 2 x 20 mm cable entries

Applications

The Sonos voice has an IP65 deep base option which is suitable for indoor and outdoor applications.

Standards

EN6095.