Klaxon Flashguard QBS Series Amber Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Xenon Bulb

RS Stock No.: 309-5770Brand: KlaxonManufacturers Part No.: QBS-0054
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

12 V dc, 24 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

85mm

Housing Colour

White

Lamp Included

Yes

Series

Flashguard QBS

Height

81mm

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Country of Origin

United Kingdom

You may be interested in
BEACON 12V.D.C. AMBER
P.O.A.Each (ex VAT)
BEACON 24V.D.C. AMBER
P.O.A.Each (ex VAT)
XENON 12VDC AMBER IP65
P.O.A.Each (ex VAT)
XENON 24VDC AMBER IP65
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 170.42

AED 170.42 Each (ex VAT)

AED 178.94

AED 178.94 Each (inc. VAT)

Klaxon Flashguard QBS Series Amber Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Xenon Bulb

AED 170.42

AED 170.42 Each (ex VAT)

AED 178.94

AED 178.94 Each (inc. VAT)

Klaxon Flashguard QBS Series Amber Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Xenon Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
BEACON 12V.D.C. AMBER
P.O.A.Each (ex VAT)
BEACON 24V.D.C. AMBER
P.O.A.Each (ex VAT)
XENON 12VDC AMBER IP65
P.O.A.Each (ex VAT)
XENON 24VDC AMBER IP65
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

12 V dc, 24 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

85mm

Housing Colour

White

Lamp Included

Yes

Series

Flashguard QBS

Height

81mm

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Country of Origin

United Kingdom

You may be interested in
BEACON 12V.D.C. AMBER
P.O.A.Each (ex VAT)
BEACON 24V.D.C. AMBER
P.O.A.Each (ex VAT)
XENON 12VDC AMBER IP65
P.O.A.Each (ex VAT)
XENON 24VDC AMBER IP65
P.O.A.Each (ex VAT)