Technical Document
Specifications
Brand
KlaxonSupply Voltage
230 V ac/dc
Decibels at 1 Metre
127dB
Current Type
AC, DC
Temperature Range
-30 → +45 °C
Body Colour
Grey/Black
Application Type
Siren
Country of Origin
United Kingdom
Product details
Klaxon Duplo Siren
The Duplo from Klaxon has a compact construction and a powerful motor driven siren which produces a 127 dB high output sound. It can be used both indoors and outdoors thanks to its IP65 weatherproof rating.
Features and Benefits
High output siren sound (127 dB)
Rugged construction for use in all environments
Long life and run time
Weatherproof to IP65
Mounting bracket for ease of installation
Rating: Continuous
Frequency: 1600 Hz
Cast aluminium body and ABS rotor, stator and cover
1 cable entry
Applications
The Duplo siren is suitable for general safety warning applications such as conveyors, process control and vehicle alarm. Thanks to its rugged construction, it is also suitable for use in arduous conditions such as mining and quarrying.
Siren
AED 1,912.35
AED 1,912.35 Each (ex VAT)
AED 2,007.97
AED 2,007.97 Each (inc. VAT)
1
AED 1,912.35
AED 1,912.35 Each (ex VAT)
AED 2,007.97
AED 2,007.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KlaxonSupply Voltage
230 V ac/dc
Decibels at 1 Metre
127dB
Current Type
AC, DC
Temperature Range
-30 → +45 °C
Body Colour
Grey/Black
Application Type
Siren
Country of Origin
United Kingdom
Product details
Klaxon Duplo Siren
The Duplo from Klaxon has a compact construction and a powerful motor driven siren which produces a 127 dB high output sound. It can be used both indoors and outdoors thanks to its IP65 weatherproof rating.
Features and Benefits
High output siren sound (127 dB)
Rugged construction for use in all environments
Long life and run time
Weatherproof to IP65
Mounting bracket for ease of installation
Rating: Continuous
Frequency: 1600 Hz
Cast aluminium body and ABS rotor, stator and cover
1 cable entry
Applications
The Duplo siren is suitable for general safety warning applications such as conveyors, process control and vehicle alarm. Thanks to its rugged construction, it is also suitable for use in arduous conditions such as mining and quarrying.