Klaxon Siren, 230 V ac/dc, 125dB at 1 m, AC, DC

RS Stock No.: 289-2003Brand: KlaxonManufacturers Part No.: SLC-0002
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

230 V ac/dc

Decibels at 1 Metre

125dB

Current Type

AC, DC

Application Type

Siren

Country of Origin

United Kingdom

Product details

Vertical Mounted Siren

High 125dB(C) sound output
1000m range @ 60dB
20 mins on / 20 mins off rating
Cast aluminium base, stator and cover
Glass-filled Noryl rotor

Siren

You may be interested in
Stock information temporarily unavailable.

AED 3,601.60

AED 3,601.60 Each (ex VAT)

AED 3,781.68

AED 3,781.68 Each (inc. VAT)

Klaxon Siren, 230 V ac/dc, 125dB at 1 m, AC, DC

AED 3,601.60

AED 3,601.60 Each (ex VAT)

AED 3,781.68

AED 3,781.68 Each (inc. VAT)

Klaxon Siren, 230 V ac/dc, 125dB at 1 m, AC, DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

230 V ac/dc

Decibels at 1 Metre

125dB

Current Type

AC, DC

Application Type

Siren

Country of Origin

United Kingdom

Product details

Vertical Mounted Siren

High 125dB(C) sound output
1000m range @ 60dB
20 mins on / 20 mins off rating
Cast aluminium base, stator and cover
Glass-filled Noryl rotor

Siren

You may be interested in