Technical Document
Specifications
Brand
KlaxonProduct Type
Sounder
Sound Level
127dB
Power Source
Mains
Case Colour
Yellow
Depth
140 mm
Height
170 mm
Width
113mm
Country of Origin
United Kingdom
Product details
Master Blaster Klaxon
A high output motor-driven siren specifically designed for use with intruder alarm systems. The siren is continuously rated and incorporates a relay (12Vdc) for direct connection to alarm panels.
Weatherproof ABS moulded body
Separate mounting bracket for easy installation
Pre-wired with 1m supply cable and 1m relay cable

AED 962.59
AED 962.59 Each (ex VAT)
AED 1,010.72
AED 1,010.72 Each (inc. VAT)
1
AED 962.59
AED 962.59 Each (ex VAT)
AED 1,010.72
AED 1,010.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Brand
KlaxonProduct Type
Sounder
Sound Level
127dB
Power Source
Mains
Case Colour
Yellow
Depth
140 mm
Height
170 mm
Width
113mm
Country of Origin
United Kingdom
Product details
Master Blaster Klaxon
A high output motor-driven siren specifically designed for use with intruder alarm systems. The siren is continuously rated and incorporates a relay (12Vdc) for direct connection to alarm panels.
Weatherproof ABS moulded body
Separate mounting bracket for easy installation
Pre-wired with 1m supply cable and 1m relay cable
