Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klein Tools Phillips Insulated Screwdriver, PH2 Tip, 100 mm Blade, VDE/1000V, 210 mm Overall

RS Stock No.: 228-6446Brand: Klein ToolsManufacturers Part No.: 32259INSIMPA: 612275
View all in Screwdrivers

Technical Document

Specifications

Screwdriver Type

Insulated Screwdriver

Tip Type

Phillips

Tip Size

PH2

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

210 mm

Country of Origin

Slovenia

Stock information temporarily unavailable.

AED 75.18

AED 75.18 Each (ex VAT)

AED 78.94

AED 78.94 Each (inc. VAT)

Klein Tools Phillips Insulated Screwdriver, PH2 Tip, 100 mm Blade, VDE/1000V, 210 mm Overall

AED 75.18

AED 75.18 Each (ex VAT)

AED 78.94

AED 78.94 Each (inc. VAT)

Klein Tools Phillips Insulated Screwdriver, PH2 Tip, 100 mm Blade, VDE/1000V, 210 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Screwdriver Type

Insulated Screwdriver

Tip Type

Phillips

Tip Size

PH2

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

210 mm

Country of Origin

Slovenia