Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klein Tools Canvas, 1 Pocket Tool Pouch

RS Stock No.: 269-8976Brand: Klein ToolsManufacturers Part No.: 5539CPAK
brand-logo
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Type

Zipper Bag

Belt Included

No

Number of Pouches

1

Number Of Pockets

1

Material

Canvas

Country of Origin

United States

Stock information temporarily unavailable.

AED 261.29

AED 87.098 Each (In a Pack of 3) (ex VAT)

AED 274.35

AED 91.453 Each (In a Pack of 3) (inc. VAT)

Klein Tools Canvas, 1 Pocket Tool Pouch

AED 261.29

AED 87.098 Each (In a Pack of 3) (ex VAT)

AED 274.35

AED 91.453 Each (In a Pack of 3) (inc. VAT)

Klein Tools Canvas, 1 Pocket Tool Pouch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Zipper Bag

Belt Included

No

Number of Pouches

1

Number Of Pockets

1

Material

Canvas

Country of Origin

United States