Klein Tools 1680d Ballistic Weave Tool Bag with Shoulder Strap 222mm x 222mm x 432mm

RS Stock No.: 134-751Brand: Klein ToolsManufacturers Part No.: 554158-14
brand-logo
View all in Tool Bags

Technical Document

Specifications

Bag Type

Tool Bag

Material

1680d Ballistic Weave

Length

222mm

Width

222mm

Height

432mm

Shoulder Strap

Yes

Country of Origin

China

AED 782.25

AED 782.25 Each (ex VAT)

AED 821.36

AED 821.36 Each (inc. VAT)

Klein Tools 1680d Ballistic Weave Tool Bag with Shoulder Strap 222mm x 222mm x 432mm

AED 782.25

AED 782.25 Each (ex VAT)

AED 821.36

AED 821.36 Each (inc. VAT)

Klein Tools 1680d Ballistic Weave Tool Bag with Shoulder Strap 222mm x 222mm x 432mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Bag Type

Tool Bag

Material

1680d Ballistic Weave

Length

222mm

Width

222mm

Height

432mm

Shoulder Strap

Yes

Country of Origin

China