Klein Tools Polyester Tool Bag with Shoulder Strap 483mm x 165mm x 406mm
Technical Document
Specifications
Brand
Klein ToolsBag Type
Tool Bag
Material
Polyester
Length
483mm
Width
165mm
Height
406mm
Shoulder Strap
Yes
Country of Origin
China
Stock information temporarily unavailable.
AED 921.38
AED 921.38 Each (ex VAT)
AED 967.45
AED 967.45 Each (inc. VAT)
Klein Tools Polyester Tool Bag with Shoulder Strap 483mm x 165mm x 406mm
1
AED 921.38
AED 921.38 Each (ex VAT)
AED 967.45
AED 967.45 Each (inc. VAT)
Klein Tools Polyester Tool Bag with Shoulder Strap 483mm x 165mm x 406mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Klein ToolsBag Type
Tool Bag
Material
Polyester
Length
483mm
Width
165mm
Height
406mm
Shoulder Strap
Yes
Country of Origin
China