Klein Tools 1680d Ballistic Weave Backpack with Shoulder Strap 356mm x 178mm x 470mm
Technical Document
Specifications
Brand
Klein ToolsBag Type
Backpack
Material
1680d Ballistic Weave
Length
356mm
Width
178mm
Height
470mm
Shoulder Strap
Yes
Country of Origin
China
AED 1,170.12
AED 1,170.12 Each (ex VAT)
AED 1,228.63
AED 1,228.63 Each (inc. VAT)
Klein Tools 1680d Ballistic Weave Backpack with Shoulder Strap 356mm x 178mm x 470mm
1
AED 1,170.12
AED 1,170.12 Each (ex VAT)
AED 1,228.63
AED 1,228.63 Each (inc. VAT)
Klein Tools 1680d Ballistic Weave Backpack with Shoulder Strap 356mm x 178mm x 470mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Klein ToolsBag Type
Backpack
Material
1680d Ballistic Weave
Length
356mm
Width
178mm
Height
470mm
Shoulder Strap
Yes
Country of Origin
China