Technical Document
Specifications
Brand
Klein ToolsBag Type
Pouch
Material
1680d Ballistic Weave
Length
8.5in
Width
1.125in
Height
6.5in
Shoulder Strap
No
Country of Origin
Cambodia
Stock information temporarily unavailable.
AED 131.22
AED 65.611 Each (In a Pack of 2) (ex VAT)
AED 137.78
AED 68.892 Each (In a Pack of 2) (inc. VAT)
Klein Tools 1680d Ballistic Weave Pouch 8.5in x 1.125in x 6.5in
2
AED 131.22
AED 65.611 Each (In a Pack of 2) (ex VAT)
AED 137.78
AED 68.892 Each (In a Pack of 2) (inc. VAT)
Klein Tools 1680d Ballistic Weave Pouch 8.5in x 1.125in x 6.5in
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Klein ToolsBag Type
Pouch
Material
1680d Ballistic Weave
Length
8.5in
Width
1.125in
Height
6.5in
Shoulder Strap
No
Country of Origin
Cambodia