Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klein Tools Backpack with Shoulder Strap 279mm x 343mm x 500mm

RS Stock No.: 228-6487Brand: Klein ToolsManufacturers Part No.: 55485
View all in Tool Bags

Technical Document

Specifications

Bag Type

Backpack

Length

279mm

Width

343mm

Height

500mm

Shoulder Strap

Yes

Country of Origin

China

Stock information temporarily unavailable.

AED 1,994.96

AED 1,994.96 Each (ex VAT)

AED 2,094.71

AED 2,094.71 Each (inc. VAT)

Klein Tools Backpack with Shoulder Strap 279mm x 343mm x 500mm

AED 1,994.96

AED 1,994.96 Each (ex VAT)

AED 2,094.71

AED 2,094.71 Each (inc. VAT)

Klein Tools Backpack with Shoulder Strap 279mm x 343mm x 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bag Type

Backpack

Length

279mm

Width

343mm

Height

500mm

Shoulder Strap

Yes

Country of Origin

China