Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klein Tools 1680d Ballistic Weave Backpack with Shoulder Strap 14.375in x 7in x 20in

RS Stock No.: 269-8981Brand: Klein ToolsManufacturers Part No.: 55597
brand-logo
View all in Tool Bags

Technical Document

Specifications

Bag Type

Backpack

Material

1680d Ballistic Weave

Length

14.375in

Width

7in

Height

20in

Shoulder Strap

Yes

Country of Origin

China

Stock information temporarily unavailable.

AED 1,169.15

AED 1,169.15 Each (ex VAT)

AED 1,227.61

AED 1,227.61 Each (inc. VAT)

Klein Tools 1680d Ballistic Weave Backpack with Shoulder Strap 14.375in x 7in x 20in

AED 1,169.15

AED 1,169.15 Each (ex VAT)

AED 1,227.61

AED 1,227.61 Each (inc. VAT)

Klein Tools 1680d Ballistic Weave Backpack with Shoulder Strap 14.375in x 7in x 20in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bag Type

Backpack

Material

1680d Ballistic Weave

Length

14.375in

Width

7in

Height

20in

Shoulder Strap

Yes

Country of Origin

China