Technical Document
Specifications
Brand
Klein ToolsBag Type
Pouch
Material
1680d Ballistic Weave
Length
12.5in
Width
1.5in
Height
7in
Shoulder Strap
No
Country of Origin
China
Stock information temporarily unavailable.
AED 140.28
AED 70.14 Each (In a Pack of 2) (ex VAT)
AED 147.29
AED 73.647 Each (In a Pack of 2) (inc. VAT)
Klein Tools 1680d Ballistic Weave Pouch 12.5in x 1.5in x 7in
2
AED 140.28
AED 70.14 Each (In a Pack of 2) (ex VAT)
AED 147.29
AED 73.647 Each (In a Pack of 2) (inc. VAT)
Klein Tools 1680d Ballistic Weave Pouch 12.5in x 1.5in x 7in
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Klein ToolsBag Type
Pouch
Material
1680d Ballistic Weave
Length
12.5in
Width
1.5in
Height
7in
Shoulder Strap
No
Country of Origin
China