Technical Document
Specifications
Brand
Klein ToolsBag Type
Backpack
Material
1680d Ballistic Weave
Length
375mm
Width
279mm
Height
508mm
Shoulder Strap
Yes
Country of Origin
Philippines
AED 1,402.48
AED 1,402.48 Each (ex VAT)
AED 1,472.60
AED 1,472.60 Each (inc. VAT)
Klein Tools 1680d Ballistic Weave Backpack with Shoulder Strap 375mm x 279mm x 508mm
1
AED 1,402.48
AED 1,402.48 Each (ex VAT)
AED 1,472.60
AED 1,472.60 Each (inc. VAT)
Klein Tools 1680d Ballistic Weave Backpack with Shoulder Strap 375mm x 279mm x 508mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Klein ToolsBag Type
Backpack
Material
1680d Ballistic Weave
Length
375mm
Width
279mm
Height
508mm
Shoulder Strap
Yes
Country of Origin
Philippines
