Klein Tools CL800 Clamp Meters, 600A dc, Max Current 600A ac CAT III 1000V

RS Stock No.: 270-7989Brand: Klein ToolsManufacturers Part No.: CL800
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60MΩ

Model Number

CL800

Clamp Meter Type

AC/DC Clamp Meter

True RMS

Yes

Safety Category

CAT III 1000 V, CAT IV 600V

Country of Origin

China

Stock information temporarily unavailable.

AED 823.46

AED 823.46 Each (ex VAT)

AED 864.63

AED 864.63 Each (inc. VAT)

Klein Tools CL800 Clamp Meters, 600A dc, Max Current 600A ac CAT III 1000V

AED 823.46

AED 823.46 Each (ex VAT)

AED 864.63

AED 864.63 Each (inc. VAT)

Klein Tools CL800 Clamp Meters, 600A dc, Max Current 600A ac CAT III 1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60MΩ

Model Number

CL800

Clamp Meter Type

AC/DC Clamp Meter

True RMS

Yes

Safety Category

CAT III 1000 V, CAT IV 600V

Country of Origin

China