Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klein Tools MM720 Handheld LCD Multimeter, 10A dc Max, 600V ac Max

RS Stock No.: 134-741Brand: Klein ToolsManufacturers Part No.: MM720
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

MM720

Display Type

LCD

Model Number (p)

MM720

Functions Measured

AC Current, AC Voltage, Capacitance, DC Voltage, Resistance, Temperature

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum Capacitance Measurement

600µF

Country of Origin

China

Stock information temporarily unavailable.

AED 936.86

AED 936.86 Each (ex VAT)

AED 983.70

AED 983.70 Each (inc. VAT)

Klein Tools MM720 Handheld LCD Multimeter, 10A dc Max, 600V ac Max

AED 936.86

AED 936.86 Each (ex VAT)

AED 983.70

AED 983.70 Each (inc. VAT)

Klein Tools MM720 Handheld LCD Multimeter, 10A dc Max, 600V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

MM720

Display Type

LCD

Model Number (p)

MM720

Functions Measured

AC Current, AC Voltage, Capacitance, DC Voltage, Resistance, Temperature

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum Capacitance Measurement

600µF

Country of Origin

China